This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0.8T-5P-WT

Extended
Manufacturer
Korean Hroparts Elec
MFR.Part #
0.8T-5P-WT
JLCPCB Part #
C22360229
Package
SMD,P=0.8mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.8mm 1 1.8mm 1x5P 2.8mm 30V 5 500mA 5P LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2955

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2936

In-stock Item Pricing

Qty Unit Price
1+ $0.1057
50+ $0.0842
150+ $0.0734
500+ $0.0652
2500+ $0.0587
4000+ $0.0555

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons