
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Knowles | |
| Package | SMD,18x7mm | |
| Inductance | 185nH | |
| Q @ Frequency | 199@100MHz |

* Images are for reference only
JLC13E250TRSM
Extended- Manufacturer
- MFR.Part #
- JLC13E250TRSM
- JLCPCB Part #
- C7212500
- Package
- SMD,18x7mm
- Description
- 185nH 199@100MHz SMD,18x7mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JLC13E250TRSM
- JLCPCB Part #
- C7212500
- Package
- SMD,18x7mm
- Description
- 185nH 199@100MHz SMD,18x7mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JLC13E250TRSM Specifications
JLC13E250TRSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Knowles | |
| Package | SMD,18x7mm | |
| Inductance | 185nH | |
| Q @ Frequency | 199@100MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JLC13E250TRSM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLC13E250TRSM Documents
JLC13E250TRSM datasheets or manufacturer documentation.
Datasheet: JLC13E250TRSM Datasheet (PDF)
JLC13E250TRSM Schematic Symbol & PCB Footprint
The JLC13E250TRSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.