
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Knowles | |
| Package | Plugin,D=7mm | |
| Inductance | 94nH | |
| Q @ Frequency | 119@100MHz | |
| Height | 8mm | |
| Diameter | 7mm | |
| Magnetic Core | Non-magnetic core |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JLC06E110TRVPC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Knowles | |
| Package | Plugin,D=7mm | |
| Inductance | 94nH | |
| Q @ Frequency | 119@100MHz | |
| Height | 8mm | |
| Diameter | 7mm | |
| Magnetic Core | Non-magnetic core |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JLC06E110TRVPC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLC06E110TRVPC datasheets or manufacturer documentation.
Datasheet: JLC06E110TRVPC Datasheet (PDF)
The JLC06E110TRVPC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.