Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Adjustable Inductors
  6. JLC04E065TRVSM
JLC04E065TRVSM
Extended
* Images are for reference only
JLC04E065TRVSM
Attributes
Value
Manufacturer
Knowles
MFR.Part #
JLC04E065TRVSM
JLCPCB Part #
C6973165
Package
Plugin,D=7mm
Description
101@100MHz 60nH 6mm 7mm 插件,D=7mm Adjustable Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Adjustable Inductors
ManufacturerKnowles
PackagePlugin,D=7mm
Inductance60nH
Q @ Frequency101@100MHz
Height6mm
Diameter7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Adjustable Inductors
  6. JLC04E065TRVSM
JLC04E065TRVSM

* Images are for reference only

JLC04E065TRVSM

Extended
Manufacturer

Knowles

MFR.Part #
JLC04E065TRVSM
JLCPCB Part #
C6973165
Package
Plugin,D=7mm
Description
101@100MHz 60nH 6mm 7mm 插件,D=7mm Adjustable Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JLC04E065TRVSM

* Images are for reference only

JLC04E065TRVSM
Extended
Manufacturer

Knowles

MFR.Part #
JLC04E065TRVSM
JLCPCB Part #
C6973165
Package
Plugin,D=7mm
Description
101@100MHz 60nH 6mm 7mm 插件,D=7mm Adjustable Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JLC04E065TRVSM Specifications

JLC04E065TRVSM technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Adjustable Inductors
ManufacturerKnowles
PackagePlugin,D=7mm
Inductance60nH
Q @ Frequency101@100MHz
Height6mm
Diameter7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JLC04E065TRVSM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JLC04E065TRVSM Documents

JLC04E065TRVSM datasheets or manufacturer documentation.

Datasheet: JLC04E065TRVSM Datasheet (PDF)

JLC04E065TRVSM Schematic Symbol & PCB Footprint

The JLC04E065TRVSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.