
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Knowles | |
| Package | Plugin,D=7mm | |
| Inductance | 46nH | |
| Q @ Frequency | 95@100MHz | |
| Height | 6mm | |
| Diameter | 7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JLC03E048TRVSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Knowles | |
| Package | Plugin,D=7mm | |
| Inductance | 46nH | |
| Q @ Frequency | 95@100MHz | |
| Height | 6mm | |
| Diameter | 7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JLC03E048TRVSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLC03E048TRVSM datasheets or manufacturer documentation.
Datasheet: JLC03E048TRVSM Datasheet (PDF)
The JLC03E048TRVSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.