
* Images are for reference only
EM-26392-C36
Extended
- Manufacturer
- Knowles
- MFR.Part #
- EM-26392-C36
- JLCPCB Part #
- C3273575
- Package
- -
- Description
- -51dB@±3dB 2.28mm 4.4kΩ 50uA Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2123
200+
$2.7917
500+
$2.6936
1000+
$2.6453
Related Products