1808Y6300681MXT
Extended
* Images are for reference only

1808Y6300681MXT

Attributes
Value
Manufacturer
MFR.Part #
1808Y6300681MXT
JLCPCB Part #
C2381624
Package
1808
Description
630V 680pF X7R ±20% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1808
Voltage Rating630V
Tolerance±20%
Capacitance680pF
Temperature CoefficientX7R