
D10CFR08A5BX
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 0.08pF |

* Images are for reference only
D10CFR08A5BX
Extended- Manufacturer
- MFR.Part #
- D10CFR08A5BX
- JLCPCB Part #
- C20287494
- Package
- -
- Description
- 0.08pF 50V - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
D10CFR08A5BX
Extended- Manufacturer
- MFR.Part #
- D10CFR08A5BX
- JLCPCB Part #
- C20287494
- Package
- -
- Description
- 0.08pF 50V - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D10CFR08A5BX Specifications
D10CFR08A5BX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 0.08pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D10CFR08A5BX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D10CFR08A5BX Documents
D10CFR08A5BX datasheets or manufacturer documentation.
Datasheet: D10CFR08A5BX Datasheet (PDF)
D10CFR08A5BX Schematic Symbol & PCB Footprint
The D10CFR08A5BX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.