
KLCNY17F-1-M
- Manufacturer
- MFR.Part #
- KLCNY17F-1-M
- JLCPCB Part #
- C41414257
- Package
- DIP-6
- Description
- -55℃~+110℃ 1 1.65V 200mW 40% 5kV 60mA 6V 80% 80V DC Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Kinglight | |
| Package | DIP-6 | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Input type | DC | |
| Forward Current(If) | 60mA | |
| Current Transfer Ratio (CTR) Minimum | 40% | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 200mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 80% | |
| Voltage - Forward(Vf) | 1.65V | |
| Number of Outputs | 1 |

* Images are for reference only
KLCNY17F-1-M
Extended- Manufacturer
- MFR.Part #
- KLCNY17F-1-M
- JLCPCB Part #
- C41414257
- Package
- DIP-6
- Description
- -55℃~+110℃ 1 1.65V 200mW 40% 5kV 60mA 6V 80% 80V DC Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KLCNY17F-1-M
Extended- Manufacturer
- MFR.Part #
- KLCNY17F-1-M
- JLCPCB Part #
- C41414257
- Package
- DIP-6
- Description
- -55℃~+110℃ 1 1.65V 200mW 40% 5kV 60mA 6V 80% 80V DC Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KLCNY17F-1-M Specifications
KLCNY17F-1-M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Kinglight | |
| Package | DIP-6 | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Input type | DC | |
| Forward Current(If) | 60mA | |
| Current Transfer Ratio (CTR) Minimum | 40% | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 200mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 80% | |
| Voltage - Forward(Vf) | 1.65V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLCNY17F-1-M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KLCNY17F-1-M Documents
KLCNY17F-1-M datasheets or manufacturer documentation.
Datasheet: KLCNY17F-1-M Datasheet (PDF)
KLCNY17F-1-M Schematic Symbol & PCB Footprint
The KLCNY17F-1-M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.