
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Kingbright | |
| Package | Plugin,D=5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 120mcd~500mcd | |
| Forward Voltage(Vf) - B | 3.3V~4V | |
| Peak Wavelength - B | 460nm | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 60° | |
| Forward Voltage(Vf) - G | 3.3V~4.1V | |
| Dominant Wavelength - B | 465nm | |
| Forward Current - G | 20mA | |
| Antistatic Capacity | R:3000V、G:450V、B:250V | |
| Luminous Intensity - G | 600mcd~1300mcd | |
| Power(Watts) - G | 102.5mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 400mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.5V | |
| Peak Wavelength - R | 645nm | |
| Power(Watts) - B | 120mW | |
| Dominant Wavelength - G | 525nm | |
| Diode Configuration | Common Cathode | |
| Dominant Wavelength - R | 630nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 515nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WP154A4SUREQBFZGW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Kingbright | |
| Package | Plugin,D=5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 120mcd~500mcd | |
| Forward Voltage(Vf) - B | 3.3V~4V | |
| Peak Wavelength - B | 460nm | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 60° | |
| Forward Voltage(Vf) - G | 3.3V~4.1V | |
| Dominant Wavelength - B | 465nm | |
| Forward Current - G | 20mA | |
| Antistatic Capacity | R:3000V、G:450V、B:250V | |
| Luminous Intensity - G | 600mcd~1300mcd | |
| Power(Watts) - G | 102.5mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 400mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.5V | |
| Peak Wavelength - R | 645nm | |
| Power(Watts) - B | 120mW | |
| Dominant Wavelength - G | 525nm | |
| Diode Configuration | Common Cathode | |
| Dominant Wavelength - R | 630nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 515nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WP154A4SUREQBFZGW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WP154A4SUREQBFZGW datasheets or manufacturer documentation.
Datasheet: WP154A4SUREQBFZGW Datasheet (PDF)
The WP154A4SUREQBFZGW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.