
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Kingbright | |
| Package | DIP-18 | |
| Display Type | 16 segments | |
| Number of Characters | 1 | |
| Illumination Color | Red | |
| Size / Dimension | 27.7mmx2mmx8.5mm | |
| Pd - Power Dissipation | 75mW | |
| Digit/Alpha Size(inch) | 0.8 | |
| LED Polarity | Common Anode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSA08-12SURKWA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Kingbright | |
| Package | DIP-18 | |
| Display Type | 16 segments | |
| Number of Characters | 1 | |
| Illumination Color | Red | |
| Size / Dimension | 27.7mmx2mmx8.5mm | |
| Pd - Power Dissipation | 75mW | |
| Digit/Alpha Size(inch) | 0.8 | |
| LED Polarity | Common Anode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSA08-12SURKWA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSA08-12SURKWA datasheets or manufacturer documentation.
Datasheet: PSA08-12SURKWA Datasheet (PDF)
The PSA08-12SURKWA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.