


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,3.5x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 30nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Emitting Material | GaP | |
| Luminous Intensity | 12.5mcd~40mcd | |
| Power(Watts) | 105mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 565nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA-3528SGC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,3.5x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 30nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Emitting Material | GaP | |
| Luminous Intensity | 12.5mcd~40mcd | |
| Power(Watts) | 105mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 565nm | |
| Voltage - Forward(Vf) | 2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA-3528SGC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KA-3528SGC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.