



L-3WEGW
- Manufacturer
- MFR.Part #
- L-3WEGW
- JLCPCB Part #
- C5879151
- Package
- SIP-3-2.54mm
- Description
- 20mA 35mcd、40mcd 568nm、625nm 60° Frosted White Lens White SIP-3-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SIP-3-2.54mm | |
| Wavelength - Dominant | 568nm、625nm | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 35mcd、40mcd | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens |

* Images are for reference only
L-3WEGW
Extended- Manufacturer
- MFR.Part #
- L-3WEGW
- JLCPCB Part #
- C5879151
- Package
- SIP-3-2.54mm
- Description
- 20mA 35mcd、40mcd 568nm、625nm 60° Frosted White Lens White SIP-3-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L-3WEGW
Extended- Manufacturer
- MFR.Part #
- L-3WEGW
- JLCPCB Part #
- C5879151
- Package
- SIP-3-2.54mm
- Description
- 20mA 35mcd、40mcd 568nm、625nm 60° Frosted White Lens White SIP-3-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L-3WEGW Specifications
L-3WEGW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SIP-3-2.54mm | |
| Wavelength - Dominant | 568nm、625nm | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 35mcd、40mcd | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L-3WEGW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L-3WEGW Schematic Symbol & PCB Footprint
The L-3WEGW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.