



KPT-1608ZGCK
- Manufacturer
- MFR.Part #
- KPT-1608ZGCK
- JLCPCB Part #
- C598365
- Package
- SMD
- Description
- 120° 20mA 3.3V 350mcd 525nm Discrete Diode Green Top-mount Water Clear SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 525nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 350mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.3V |

* Images are for reference only
KPT-1608ZGCK
Extended- Manufacturer
- MFR.Part #
- KPT-1608ZGCK
- JLCPCB Part #
- C598365
- Package
- SMD
- Description
- 120° 20mA 3.3V 350mcd 525nm Discrete Diode Green Top-mount Water Clear SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KPT-1608ZGCK
Extended- Manufacturer
- MFR.Part #
- KPT-1608ZGCK
- JLCPCB Part #
- C598365
- Package
- SMD
- Description
- 120° 20mA 3.3V 350mcd 525nm Discrete Diode Green Top-mount Water Clear SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KPT-1608ZGCK Specifications
KPT-1608ZGCK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 525nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 350mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPT-1608ZGCK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KPT-1608ZGCK Schematic Symbol & PCB Footprint
The KPT-1608ZGCK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.