



KPBA-3010SYKCGKC
- Manufacturer
- MFR.Part #
- KPBA-3010SYKCGKC
- JLCPCB Part #
- C598326
- Package
- SMD-3P,3x1mm
- Description
- -40℃~+85℃ 140° 20mA 2V、2.1V 570nm、590nm 574nm、590nm 70mcd、120mcd 75mW Common Anode Water Clear Yellow, Yellow Green SMD-3P,3x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-3P,3x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm、590nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 70mcd、120mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Yellow, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 574nm、590nm | |
| Voltage - Forward(Vf) | 2V、2.1V |

* Images are for reference only
KPBA-3010SYKCGKC
Extended- Manufacturer
- MFR.Part #
- KPBA-3010SYKCGKC
- JLCPCB Part #
- C598326
- Package
- SMD-3P,3x1mm
- Description
- -40℃~+85℃ 140° 20mA 2V、2.1V 570nm、590nm 574nm、590nm 70mcd、120mcd 75mW Common Anode Water Clear Yellow, Yellow Green SMD-3P,3x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KPBA-3010SYKCGKC
Extended- Manufacturer
- MFR.Part #
- KPBA-3010SYKCGKC
- JLCPCB Part #
- C598326
- Package
- SMD-3P,3x1mm
- Description
- -40℃~+85℃ 140° 20mA 2V、2.1V 570nm、590nm 574nm、590nm 70mcd、120mcd 75mW Common Anode Water Clear Yellow, Yellow Green SMD-3P,3x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KPBA-3010SYKCGKC Specifications
KPBA-3010SYKCGKC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-3P,3x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm、590nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 70mcd、120mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Yellow, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 574nm、590nm | |
| Voltage - Forward(Vf) | 2V、2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPBA-3010SYKCGKC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KPBA-3010SYKCGKC Documents
KPBA-3010SYKCGKC datasheets or manufacturer documentation.
Datasheet: KPBA-3010SYKCGKC Datasheet (PDF)
KPBA-3010SYKCGKC Schematic Symbol & PCB Footprint
The KPBA-3010SYKCGKC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.