
* Images are for reference only
KP-3216SYC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KP-3216SYC
- JLCPCB Part #
- C598300
- Package
- 1206
- Description
- -40℃~+85℃ 120° 150mcd 20mA 2V 590nm 590nm 75mW Discrete Diode Water Clear Yellow 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1422
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1413
In-stock Item Pricing
Qty Unit Price
1+
$0.1449
50+
$0.1144
150+
$0.0991
500+
$0.0876
2000+
$0.0785
4000+
$0.0739
Related Products