
* Images are for reference only
WP7083SYDK/J3
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP7083SYDK/J3
- JLCPCB Part #
- C7151875
- Package
- Plugin,D=5mm
- Description
- 20mA 2V 590nm 590nm 60° 900mcd Yellow Yellow Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4328
200+
$0.1727
500+
$0.1670
1000+
$0.1641
Related Products