CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. APHF1608SEEQBDZGKC
APHF1608SEEQBDZGKC - 1
APHF1608SEEQBDZGKC - 2
APHF1608SEEQBDZGKC - 3
Extended1/3
* Images are for reference only
APHF1608SEEQBDZGKC
Attributes
Value
Manufacturer
Kingbright
MFR.Part #
APHF1608SEEQBDZGKC
JLCPCB Part #
C5145179
Package
SMD-4P,1.6x0.8mm
Description
140° Common Anode SMD-4P,1.6x0.8mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerKingbright
PackageSMD-4P,1.6x0.8mm
Power(Watts) - R75mW
Viewing Angle140°
Antistatic CapacityR:3000V、G:450V、B:250V
Installation MethodTop-mount
Height0.5mm
Width0.8mm
Forward Current - R30mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B60mcd
Forward Voltage(Vf) - B3.3V~4V
Peak Wavelength - B460nm
Forward Voltage(Vf) - G3.3V~4.1V
Dominant Wavelength - B465nm
Forward Current - G20mA
Luminous Intensity - G480mcd
Power(Watts) - G82mW
Forward Current - B20mA
Luminous Intensity - R120mcd
Forward Voltage(Vf) - R2V~2.5V
Power(Watts) - B80mW
Peak Wavelength - R630nm
Length1.6mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R621nm
Lens ColorWater Clear
Peak Wavelength - G515nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. APHF1608SEEQBDZGKC
APHF1608SEEQBDZGKC

* Images are for reference only

APHF1608SEEQBDZGKC

Extended
Manufacturer

Kingbright

MFR.Part #
APHF1608SEEQBDZGKC
JLCPCB Part #
C5145179
Package
SMD-4P,1.6x0.8mm
Description
140° Common Anode SMD-4P,1.6x0.8mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APHF1608SEEQBDZGKC

* Images are for reference only

APHF1608SEEQBDZGKC
Extended
Manufacturer

Kingbright

MFR.Part #
APHF1608SEEQBDZGKC
JLCPCB Part #
C5145179
Package
SMD-4P,1.6x0.8mm
Description
140° Common Anode SMD-4P,1.6x0.8mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APHF1608SEEQBDZGKC Specifications

APHF1608SEEQBDZGKC technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerKingbright
PackageSMD-4P,1.6x0.8mm
Power(Watts) - R75mW
Viewing Angle140°
Antistatic CapacityR:3000V、G:450V、B:250V
Installation MethodTop-mount
Height0.5mm
Width0.8mm
Forward Current - R30mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B60mcd
Forward Voltage(Vf) - B3.3V~4V
Peak Wavelength - B460nm
Forward Voltage(Vf) - G3.3V~4.1V
Dominant Wavelength - B465nm
Forward Current - G20mA
Luminous Intensity - G480mcd
Power(Watts) - G82mW
Forward Current - B20mA
Luminous Intensity - R120mcd
Forward Voltage(Vf) - R2V~2.5V
Power(Watts) - B80mW
Peak Wavelength - R630nm
Length1.6mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R621nm
Lens ColorWater Clear
Peak Wavelength - G515nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APHF1608SEEQBDZGKC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APHF1608SEEQBDZGKC Documents

APHF1608SEEQBDZGKC datasheets or manufacturer documentation.

Datasheet: APHF1608SEEQBDZGKC Datasheet (PDF)

APHF1608SEEQBDZGKC Schematic Symbol & PCB Footprint

The APHF1608SEEQBDZGKC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.