
* Images are for reference only
APG1608PBC/A
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APG1608PBC/A
- JLCPCB Part #
- C5568734
- Package
- 0603
- Description
- 120° 20mA 3.2V 35mcd 468nm 470nm Blue Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3922
1000+
$0.1566
2500+
$0.1513
5000+
$0.1487
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products