
* Images are for reference only
TSB45311-090D533DA-L0800
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSB45311-090D533DA-L0800
- JLCPCB Part #
- C48928349
- Package
- SMD
- Description
- -25℃~+70℃ 12V 2.8N 4.5mm 4.5mm 50mA Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 670
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0391
300+
$0.0338
800+
$0.0296
4800+
$0.0264
9600+
$0.0248
Related Products