
* Images are for reference only
TSA06238-050B338BA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06238-050B338BA
- JLCPCB Part #
- C49174467
- Package
- 弯插-4P,7.4x6mm
- Description
- -25℃~+70℃ 12V 50mA 5mm 6mm 7.4mm No PC Pin Right Angle Round Button SPST With Bracket 弯插-4P,7.4x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0429
300+
$0.0372
1000+
$0.0328
5000+
$0.0293
10000+
$0.0275
Related Products