
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Khon | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Operating Height | 7mm | |
| Life | 10,000 cycles | |
| Actuator Style | Round Plunger | |
| Switch Height | 7.45mm | |
| Circuit | SPDT | |
| Width | 12.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KW10-00NA-0001A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Khon | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Operating Height | 7mm | |
| Life | 10,000 cycles | |
| Actuator Style | Round Plunger | |
| Switch Height | 7.45mm | |
| Circuit | SPDT | |
| Width | 12.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KW10-00NA-0001A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KW10-00NA-0001A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.