
* Images are for reference only
5156TR
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 5156TR
- JLCPCB Part #
- C5514458
- Package
- -
- Description
- -40℃~+105℃ 12mA 24V 4N Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6009
200+
$0.2400
500+
$0.2320
1000+
$0.2288
Welcome back, may I help you?