
* Images are for reference only
5135
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 5135
- JLCPCB Part #
- C6074682
- Package
- -
- Description
- -40℃~+105℃ 12mA 24V 3.4N Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6424
200+
$0.2576
500+
$0.2480
1000+
$0.2448