
* Images are for reference only
5108
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 5108
- JLCPCB Part #
- C5370855
- Package
- 1206
- Description
- 0Ω 500mW 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$0.6654
10+
$0.5480
30+
$0.4886
100+
$0.4307
500+
$0.3954
1000+
$0.3777