
* Images are for reference only
5106
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 5106
- JLCPCB Part #
- C2073530
- Package
- 0805
- Description
- 0Ω 500mW 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 319
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 303
In-stock Item Pricing
Qty Unit Price
1+
$0.6243
10+
$0.5162
30+
$0.4630
100+
$0.4098
500+
$0.3775
1000+
$0.3614
Related Products
Welcome back, may I help you?