
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | Keystone | |
| Package | Plugin | |
| Number of Leg | 2 | |
| appearance and shape | Plug-in type (with screw) | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 10.3mm | |
| Terminal Type | Top | |
| Current Rating | 30A | |
| Ontology Coating | Tin |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1299 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | Keystone | |
| Package | Plugin | |
| Number of Leg | 2 | |
| appearance and shape | Plug-in type (with screw) | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 10.3mm | |
| Terminal Type | Top | |
| Current Rating | 30A | |
| Ontology Coating | Tin |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1299. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1299 datasheets or manufacturer documentation.
Datasheet: 1299 Datasheet (PDF)
The 1299 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.