
* Images are for reference only
R75PR412050H4J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75PR412050H4J
- JLCPCB Part #
- C3797270
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+125℃ 1.2uF 250V、630V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 176
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0559
200+
$0.4082
500+
$0.3954
1000+
$0.3873