CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ30CA
SMBJ30CA - 1
SMBJ30CA - 2
SMBJ30CA - 3
SMBJ30CA - 4
Extended1/4
* Images are for reference only

SMBJ30CA

Attributes
Value
Manufacturer
KUU
MFR.Part #
SMBJ30CA
JLCPCB Part #
C41429794
Package
SMB
Description
-55℃~+150℃ 1 12.4A 1uA 30V 36.8V 48.4V 600W@10/1000us Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSMB
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Clamping Voltage48.4V
PolarityBidirectional
Voltage - Breakdown36.8V
Peak Pulse Current (Ipp)12.4A
Reverse Stand-Off Voltage (Vrwm)30V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ30CA
SMBJ30CA

* Images are for reference only

SMBJ30CA

Extended
Manufacturer

KUU

MFR.Part #
SMBJ30CA
JLCPCB Part #
C41429794
Package
SMB
Description
-55℃~+150℃ 1 12.4A 1uA 30V 36.8V 48.4V 600W@10/1000us Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ30CA

* Images are for reference only

SMBJ30CA

Extended
Manufacturer

KUU

MFR.Part #
SMBJ30CA
JLCPCB Part #
C41429794
Package
SMB
Description
-55℃~+150℃ 1 12.4A 1uA 30V 36.8V 48.4V 600W@10/1000us Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ30CA Specifications

SMBJ30CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSMB
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Clamping Voltage48.4V
PolarityBidirectional
Voltage - Breakdown36.8V
Peak Pulse Current (Ipp)12.4A
Reverse Stand-Off Voltage (Vrwm)30V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJ30CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMBJ30CA Documents

SMBJ30CA datasheets or manufacturer documentation.

Datasheet: SMBJ30CA Datasheet (PDF)

SMBJ30CA Schematic Symbol & PCB Footprint

The SMBJ30CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.