
* Images are for reference only
PSD15C-LF-T7
Extended
- Manufacturer
- KUU
- MFR.Part #
- PSD15C-LF-T7
- JLCPCB Part #
- C5449142
- Package
- SOD-323
- Description
- -55℃~+150℃ 0.35pF 1 100W@8/20us 10A 15V 16.7V 1uA 38V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4133
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4078
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0291
600+
$0.0253
3000+
$0.0224
9000+
$0.0201
21000+
$0.0190
Related Products