Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. KSMD0603E5R5N101T
KSMD0603E5R5N101T - 1
KSMD0603E5R5N101T - 2
KSMD0603E5R5N101T - 3
KSMD0603E5R5N101T - 4
Extended1/4
* Images are for reference only
KSMD0603E5R5N101T
Attributes
Value
Manufacturer
KUU
MFR.Part #
KSMD0603E5R5N101T
JLCPCB Part #
C2892561
Package
0603
Description
0.5pF@1MHz 100V~160V 200V 5V 0603 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKUU
Package0603
Varistor Voltage100V~160V
Clamping Voltage200V
Capacitance0.5pF@1MHz
Maximum DC Volts5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. KSMD0603E5R5N101T
KSMD0603E5R5N101T

* Images are for reference only

KSMD0603E5R5N101T

Extended
Manufacturer

KUU

MFR.Part #
KSMD0603E5R5N101T
JLCPCB Part #
C2892561
Package
0603
Description
0.5pF@1MHz 100V~160V 200V 5V 0603 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSMD0603E5R5N101T

* Images are for reference only

KSMD0603E5R5N101T
Extended
Manufacturer

KUU

MFR.Part #
KSMD0603E5R5N101T
JLCPCB Part #
C2892561
Package
0603
Description
0.5pF@1MHz 100V~160V 200V 5V 0603 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSMD0603E5R5N101T Specifications

KSMD0603E5R5N101T technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKUU
Package0603
Varistor Voltage100V~160V
Clamping Voltage200V
Capacitance0.5pF@1MHz
Maximum DC Volts5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSMD0603E5R5N101T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSMD0603E5R5N101T Documents

KSMD0603E5R5N101T datasheets or manufacturer documentation.

Datasheet: KSMD0603E5R5N101T Datasheet (PDF)

KSMD0603E5R5N101T Schematic Symbol & PCB Footprint

The KSMD0603E5R5N101T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.