CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KSM712
KSM712 - 1
KSM712 - 2
KSM712 - 3
KSM712 - 4
Extended1/4
* Images are for reference only

KSM712

Attributes
Value
Manufacturer
KUU
MFR.Part #
KSM712
JLCPCB Part #
C2891679
Package
SOT-23
Description
-55℃~+150℃ 12V、26V 17A 1uA、20uA 2 400W 45pF、75pF 7.5V、13.3V 7V、12V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance45pF、75pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)400W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage12V、26V
PolarityBidirectional
Peak Pulse Current (Ipp)17A
Voltage - Breakdown7.5V、13.3V
Reverse Stand-Off Voltage (Vrwm)7V、12V
Reverse Leakage Current (Ir)1uA、20uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KSM712
KSM712

* Images are for reference only

KSM712

Extended
Manufacturer

KUU

MFR.Part #
KSM712
JLCPCB Part #
C2891679
Package
SOT-23
Description
-55℃~+150℃ 12V、26V 17A 1uA、20uA 2 400W 45pF、75pF 7.5V、13.3V 7V、12V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSM712

* Images are for reference only

KSM712

Extended
Manufacturer

KUU

MFR.Part #
KSM712
JLCPCB Part #
C2891679
Package
SOT-23
Description
-55℃~+150℃ 12V、26V 17A 1uA、20uA 2 400W 45pF、75pF 7.5V、13.3V 7V、12V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSM712 Specifications

KSM712 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance45pF、75pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)400W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage12V、26V
PolarityBidirectional
Peak Pulse Current (Ipp)17A
Voltage - Breakdown7.5V、13.3V
Reverse Stand-Off Voltage (Vrwm)7V、12V
Reverse Leakage Current (Ir)1uA、20uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSM712. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSM712 Documents

KSM712 datasheets or manufacturer documentation.

Datasheet: KSM712 Datasheet (PDF)

KSM712 Schematic Symbol & PCB Footprint

The KSM712 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.