CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESD5V0S1UB
KPESD5V0S1UB - 1
KPESD5V0S1UB - 2
KPESD5V0S1UB - 3
KPESD5V0S1UB - 4
Extended1/4
* Images are for reference only

KPESD5V0S1UB

Attributes
Value
Manufacturer
KUU
MFR.Part #
KPESD5V0S1UB
JLCPCB Part #
C2891663
Package
SOD-523
Description
1 105W 15V 5V 6.2V 7A 80nA 80pF ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-523
TypeESD
Junction Capacitance80pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)105W
level of protectionIEC 61000-4-2
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)7A
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)80nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESD5V0S1UB
KPESD5V0S1UB

* Images are for reference only

KPESD5V0S1UB

Extended
Manufacturer

KUU

MFR.Part #
KPESD5V0S1UB
JLCPCB Part #
C2891663
Package
SOD-523
Description
1 105W 15V 5V 6.2V 7A 80nA 80pF ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESD5V0S1UB

* Images are for reference only

KPESD5V0S1UB

Extended
Manufacturer

KUU

MFR.Part #
KPESD5V0S1UB
JLCPCB Part #
C2891663
Package
SOD-523
Description
1 105W 15V 5V 6.2V 7A 80nA 80pF ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESD5V0S1UB Specifications

KPESD5V0S1UB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-523
TypeESD
Junction Capacitance80pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)105W
level of protectionIEC 61000-4-2
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)7A
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)80nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPESD5V0S1UB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPESD5V0S1UB Documents

KPESD5V0S1UB datasheets or manufacturer documentation.

Datasheet: KPESD5V0S1UB Datasheet (PDF)

KPESD5V0S1UB Schematic Symbol & PCB Footprint

The KPESD5V0S1UB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.