



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | KUU | |
| Package | 0805 | |
| Varistor Voltage | 36V | |
| Energy | 300mJ | |
| Maximum AC Volts | 20V | |
| Clamping Voltage | 60V | |
| Capacitance | 210pF@1MHz | |
| Rated Wattage | 300mW | |
| Maximum DC Volts | 27V | |
| Peak Current | 100A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KESD0805/27V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | KUU | |
| Package | 0805 | |
| Varistor Voltage | 36V | |
| Energy | 300mJ | |
| Maximum AC Volts | 20V | |
| Clamping Voltage | 60V | |
| Capacitance | 210pF@1MHz | |
| Rated Wattage | 300mW | |
| Maximum DC Volts | 27V | |
| Peak Current | 100A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KESD0805/27V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KESD0805/27V datasheets or manufacturer documentation.
Datasheet: KESD0805/27V Datasheet (PDF)
The KESD0805/27V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.