Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K0805L020AR
K0805L020AR - 1
K0805L020AR - 2
K0805L020AR - 3
K0805L020AR - 4
Extended1/4
* Images are for reference only
K0805L020AR
Attributes
Value
Manufacturer
KUU
MFR.Part #
K0805L020AR
JLCPCB Part #
C2892410
Package
0805
Description
-40℃~+85℃ 0.95mm 1.5mm 100A 2.3mm 200mA 20ms 3.5Ω 500mA 500mW 650mΩ 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max9V
Time to Trip(Max)20ms
Length2.3mm
Resistance - Initial (Ri) (Min)650mΩ
Trip Current500mA
Hold Current200mA
Height0.95mm
Current - Max100A
Width1.5mm
Resistance - Post Trip (R1) (Max)3.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K0805L020AR
K0805L020AR

* Images are for reference only

K0805L020AR

Extended
Manufacturer

KUU

MFR.Part #
K0805L020AR
JLCPCB Part #
C2892410
Package
0805
Description
-40℃~+85℃ 0.95mm 1.5mm 100A 2.3mm 200mA 20ms 3.5Ω 500mA 500mW 650mΩ 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K0805L020AR

* Images are for reference only

K0805L020AR
Extended
Manufacturer

KUU

MFR.Part #
K0805L020AR
JLCPCB Part #
C2892410
Package
0805
Description
-40℃~+85℃ 0.95mm 1.5mm 100A 2.3mm 200mA 20ms 3.5Ω 500mA 500mW 650mΩ 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K0805L020AR Specifications

K0805L020AR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max9V
Time to Trip(Max)20ms
Length2.3mm
Resistance - Initial (Ri) (Min)650mΩ
Trip Current500mA
Hold Current200mA
Height0.95mm
Current - Max100A
Width1.5mm
Resistance - Post Trip (R1) (Max)3.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K0805L020AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K0805L020AR Documents

K0805L020AR datasheets or manufacturer documentation.

Datasheet: K0805L020AR Datasheet (PDF)

K0805L020AR Schematic Symbol & PCB Footprint

The K0805L020AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.