
* Images are for reference only
KTU1001AEVA-TR
Extended
- Manufacturer
- KINETIC
- MFR.Part #
- KTU1001AEVA-TR
- JLCPCB Part #
- C500381
- Package
- WLCSP-12
- Description
- -40℃~+85℃ 2.7V~5.5V 480Mbps USB WLCSP-12 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2045
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2045
In-stock Item Pricing
Qty Unit Price
1+
$0.5333
10+
$0.4753
30+
$0.4463
100+
$0.4173
500+
$0.3996
1000+
$0.3899
Welcome back, may I help you?