
* Images are for reference only
BTA12F-800BW(KTP)
Extended
- Manufacturer
- KTP
- MFR.Part #
- BTA12F-800BW(KTP)
- JLCPCB Part #
- C49443627
- Package
- TO-220F
- Description
- -40℃~+125℃ 1 TRIAC 1.5V 12A 132A 1V 500mW 50mA 50mA 800V TO-220F Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 972
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 972
In-stock Item Pricing
Qty Unit Price
1+
$0.3857
10+
$0.3006
50+
$0.2636
100+
$0.2186
500+
$0.1993
1000+
$0.1865
Related Products