CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. KTM1301TA-ST3
KTM1301TA-ST3 - 1
KTM1301TA-ST3 - 2
KTM1301TA-ST3 - 3
Extended1/3
* Images are for reference only
KTM1301TA-ST3
Attributes
Value
Manufacturer
CONNTEK
MFR.Part #
KTM1301TA-ST3
JLCPCB Part #
C19631599
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8V~5.5V 1.9uA SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCONNTEK
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points3.1mT~4.1mT
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Output Current5mA
Sample Frequency5kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection
Operation Points4mT~5mT
Operating Current1.9uA
BHYS9Gs
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. KTM1301TA-ST3
KTM1301TA-ST3

* Images are for reference only

KTM1301TA-ST3

Extended
Manufacturer

CONNTEK

MFR.Part #
KTM1301TA-ST3
JLCPCB Part #
C19631599
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8V~5.5V 1.9uA SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTM1301TA-ST3

* Images are for reference only

KTM1301TA-ST3
Extended
Manufacturer

CONNTEK

MFR.Part #
KTM1301TA-ST3
JLCPCB Part #
C19631599
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8V~5.5V 1.9uA SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTM1301TA-ST3 Specifications

KTM1301TA-ST3 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCONNTEK
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points3.1mT~4.1mT
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Output Current5mA
Sample Frequency5kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection
Operation Points4mT~5mT
Operating Current1.9uA
BHYS9Gs
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTM1301TA-ST3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KTM1301TA-ST3 Documents

KTM1301TA-ST3 datasheets or manufacturer documentation.

Datasheet: KTM1301TA-ST3 Datasheet (PDF)

KTM1301TA-ST3 Schematic Symbol & PCB Footprint

The KTM1301TA-ST3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.