
* Images are for reference only
KPS-3227SP1C
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KPS-3227SP1C
- JLCPCB Part #
- C598354
- Package
- SMD-4P,3.2x2.7mm
- Description
- -40℃~+85℃ 100nA 390nm~700nm 4V 580nm SMD-4P,3.2x2.7mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.6573
10+
$0.6444
30+
$0.6348
100+
$0.6251
Related Products
Welcome back, may I help you?