



MDE252012-1R0M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KOHERelec | |
| Package | SMD,2.5x2.0mm | |
| Current - Saturation(Isat) | 4.04A | |
| Inductance | 1uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.18A | |
| DC Resistance(DCR) | 41mΩ |

* Images are for reference only
MDE252012-1R0M
Extended- Manufacturer
- MFR.Part #
- MDE252012-1R0M
- JLCPCB Part #
- C5213805
- Package
- SMD,2.5x2.0mm
- Description
- 1uH 3.18A 4.04A 41mΩ Molded Inductor ±20% SMD,5x2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MDE252012-1R0M
Extended- Manufacturer
- MFR.Part #
- MDE252012-1R0M
- JLCPCB Part #
- C5213805
- Package
- SMD,2.5x2.0mm
- Description
- 1uH 3.18A 4.04A 41mΩ Molded Inductor ±20% SMD,5x2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDE252012-1R0M Specifications
MDE252012-1R0M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KOHERelec | |
| Package | SMD,2.5x2.0mm | |
| Current - Saturation(Isat) | 4.04A | |
| Inductance | 1uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.18A | |
| DC Resistance(DCR) | 41mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDE252012-1R0M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MDE252012-1R0M Documents
MDE252012-1R0M datasheets or manufacturer documentation.
Datasheet: MDE252012-1R0M Datasheet (PDF)
MDE252012-1R0M Schematic Symbol & PCB Footprint
The MDE252012-1R0M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.