
* Images are for reference only
TLR2BPDTD6L00F50
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- TLR2BPDTD6L00F50
- JLCPCB Part #
- C2573392
- Package
- 1206
- Description
- -65℃~+170℃ 1.5W 6mΩ ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2904
10+
$0.2315
30+
$0.2063
100+
$0.1749
500+
$0.1609
1000+
$0.1525