
* Images are for reference only
TLR2BPDTD1L00F75
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- TLR2BPDTD1L00F75
- JLCPCB Part #
- C3990372
- Package
- 1206
- Description
- -65℃~+170℃ 1.5W 1mΩ ±1% ±75ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 222
In-stock Item Pricing
Qty Unit Price
1+
$1.2965
10+
$1.0858
30+
$0.9699
100+
$0.8397
500+
$0.7818
1000+
$0.7560
Related Products