This website requires JavaScript.
no-image

* Images are for reference only

SG73P2ARTTD20R5F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SG73P2ARTTD20R5F
JLCPCB Part #
C6482585
Package
0805
Description
-55℃~+155℃ 20.5Ω 500mW Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 95

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0951
200+ $0.0380
500+ $0.0367
1000+ $0.0361
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons