This website requires JavaScript.
no-image

* Images are for reference only

RN73R2ATTD56R0F10

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN73R2ATTD56R0F10
JLCPCB Part #
C2551039
Package
0805
Description
-55℃~+155℃ 125mW 56Ω Thin Film Resistor ±1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 119

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1204
10+ $0.0966
30+ $0.0847
100+ $0.0756
500+ $0.0686
1000+ $0.0650
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons