
* Images are for reference only
RK73Z1HTTC
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73Z1HTTC
- JLCPCB Part #
- C131371
- Package
- 0201
- Description
- -55℃~+155℃ 0Ω Thick Film Resistor 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24005
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 23976
In-stock Item Pricing
Qty Unit Price
1+
$0.0045
1000+
$0.0035
3000+
$0.0030
10000+
$0.0026
50000+
$0.0024
100000+
$0.0022
Related Products
Welcome back, may I help you?