
* Images are for reference only
RK73H2HTTE5110D
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73H2HTTE5110D
- JLCPCB Part #
- C5874775
- Package
- 2010
- Description
- -55℃~+155℃ 511Ω 750mW Thick Film Resistor ±0.5% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1496
200+
$0.0597
500+
$0.0578
1000+
$0.0568