
* Images are for reference only
RK73B2BTTD563G
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B2BTTD563G
- JLCPCB Part #
- C2576078
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 56kΩ Thick Film Resistor ±2% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2185
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0080
10+
$0.0063
30+
$0.0054
100+
$0.0048
500+
$0.0043
1000+
$0.0041
Related Products