
* Images are for reference only
RK73B2BTTD120J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B2BTTD120J
- JLCPCB Part #
- C5139507
- Package
- 1206
- Description
- -55℃~+155℃ 12Ω 200V 250mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1070
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1070
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0293
600+
$0.0248
5000+
$0.0213
10000+
$0.0190
20000+
$0.0177
Related Products