Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. KQ0603TTE4N7J
KQ0603TTE4N7J - 1
KQ0603TTE4N7J - 2
KQ0603TTE4N7J - 3
Extended1/3
* Images are for reference only
KQ0603TTE4N7J
Attributes
Value
Manufacturer
KOA Speer Elec
MFR.Part #
KQ0603TTE4N7J
JLCPCB Part #
C319205
Package
0603
Description
116mΩ 20@250MHz 4.7nH 5.8GHz 700mA Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerKOA Speer Elec
Package0603
Inductance4.7nH
TypeWire-wound chip inductor
Q @ Frequency20@250MHz
Frequency - Self Resonant5.8GHz
Tolerance±5%
Current Rating700mA
DC Resistance(DCR)116mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. KQ0603TTE4N7J
KQ0603TTE4N7J

* Images are for reference only

KQ0603TTE4N7J

Extended
Manufacturer

KOA Speer Elec

MFR.Part #
KQ0603TTE4N7J
JLCPCB Part #
C319205
Package
0603
Description
116mΩ 20@250MHz 4.7nH 5.8GHz 700mA Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KQ0603TTE4N7J

* Images are for reference only

KQ0603TTE4N7J
Extended
Manufacturer

KOA Speer Elec

MFR.Part #
KQ0603TTE4N7J
JLCPCB Part #
C319205
Package
0603
Description
116mΩ 20@250MHz 4.7nH 5.8GHz 700mA Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KQ0603TTE4N7J Specifications

KQ0603TTE4N7J technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerKOA Speer Elec
Package0603
Inductance4.7nH
TypeWire-wound chip inductor
Q @ Frequency20@250MHz
Frequency - Self Resonant5.8GHz
Tolerance±5%
Current Rating700mA
DC Resistance(DCR)116mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KQ0603TTE4N7J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KQ0603TTE4N7J Documents

KQ0603TTE4N7J datasheets or manufacturer documentation.

Datasheet: KQ0603TTE4N7J Datasheet (PDF)

KQ0603TTE4N7J Schematic Symbol & PCB Footprint

The KQ0603TTE4N7J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.