Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. CCF1N3.15TTE
CCF1N3.15TTE - 1
CCF1N3.15TTE - 2
CCF1N3.15TTE - 3
CCF1N3.15TTE - 4
Extended1/4
* Images are for reference only
CCF1N3.15TTE
Attributes
Value
Manufacturer
KOA Speer Elec
MFR.Part #
CCF1N3.15TTE
JLCPCB Part #
C520373
Package
SMD
Description
3.15A SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerKOA Speer Elec
PackageSMD
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t2.37
Length6mm
Interrupt Rating50A@125V、50A@60V
Current Rating3.15A
Height2.5mm
Voltage Rating (DC)60V、125V
Width2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. CCF1N3.15TTE
CCF1N3.15TTE

* Images are for reference only

CCF1N3.15TTE

Extended
Manufacturer

KOA Speer Elec

MFR.Part #
CCF1N3.15TTE
JLCPCB Part #
C520373
Package
SMD
Description
3.15A SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CCF1N3.15TTE

* Images are for reference only

CCF1N3.15TTE
Extended
Manufacturer

KOA Speer Elec

MFR.Part #
CCF1N3.15TTE
JLCPCB Part #
C520373
Package
SMD
Description
3.15A SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CCF1N3.15TTE Specifications

CCF1N3.15TTE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerKOA Speer Elec
PackageSMD
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t2.37
Length6mm
Interrupt Rating50A@125V、50A@60V
Current Rating3.15A
Height2.5mm
Voltage Rating (DC)60V、125V
Width2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCF1N3.15TTE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CCF1N3.15TTE Documents

CCF1N3.15TTE datasheets or manufacturer documentation.

Datasheet: CCF1N3.15TTE Datasheet (PDF)

CCF1N3.15TTE Schematic Symbol & PCB Footprint

The CCF1N3.15TTE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.